Технически документи
Спецификации
Brand
FlexLinkStrut Profile
22 x 44 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
5.6mm
Number of Grooves
2, 3
Material
Aluminium
Colour
Silver
Product System
XD
Series
XD
Страна на произход
Sweden
Детайли за продукта
22mm x 44mm Beams
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
Structural Beams Type XD - 5.5mm Slot
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.,The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.
€ 32,62
€ 32,62 Всеки (ex VAT)
1
€ 32,62
€ 32,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,62 |
5 - 9 | € 31,28 |
10+ | € 30,69 |
Технически документи
Спецификации
Brand
FlexLinkStrut Profile
22 x 44 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
5.6mm
Number of Grooves
2, 3
Material
Aluminium
Colour
Silver
Product System
XD
Series
XD
Страна на произход
Sweden
Детайли за продукта
22mm x 44mm Beams
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
Structural Beams Type XD - 5.5mm Slot
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.,The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.