FlexLink Grey PVC Rim Strip, 11mm Groove Size, 3m Length

Номер на артикул на RS: 248-9922Марка: FlexLink№ по каталога на производителя: XCET 3 A
brand-logo
Преглед на всички в Покривни ленти

Технически документи

Спецификации

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XC

Страна на произход

Sweden

Детайли за продукта

Rim Strip

Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material.,See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.

€ 20,58

€ 20,58 1 Lot of 3 (ex VAT)

FlexLink Grey PVC Rim Strip, 11mm Groove Size, 3m Length

€ 20,58

€ 20,58 1 Lot of 3 (ex VAT)

FlexLink Grey PVC Rim Strip, 11mm Groove Size, 3m Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 20,58
5 - 9€ 19,76
10+€ 19,36

Технически документи

Спецификации

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XC

Страна на произход

Sweden

Детайли за продукта

Rim Strip

Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material.,See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.