Технически документи
Спецификации
Brand
FlexiconNominal Diameter
32mm
Material
Stainless Steel
Conduit Type
Flexible
Series
SSU
Outer Diameter
32mm
Colour
Metal
Interior Diameter
28.1mm
Length
25m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+600°C
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, Rail Accreditation, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
€ 672,54
€ 672,54 1 Reel of 25 Metres (ex VAT)
1
€ 672,54
€ 672,54 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlexiconNominal Diameter
32mm
Material
Stainless Steel
Conduit Type
Flexible
Series
SSU
Outer Diameter
32mm
Colour
Metal
Interior Diameter
28.1mm
Length
25m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+600°C
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, Rail Accreditation, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS