Flexicon Flexible Conduit, 32mm Nominal Diameter, Stainless Steel, Metal

Номер на артикул на RS: 124-0046Марка: Flexicon№ по каталога на производителя: SSU32-10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

32mm

Material

Stainless Steel

Conduit Type

Flexible

Outer Diameter

32mm

Series

SSU

Colour

Metal

Interior Diameter

28.1mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-100°C

Страна на произход

United Kingdom

Детайли за продукта

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 271,44

€ 271,44 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible Conduit, 32mm Nominal Diameter, Stainless Steel, Metal

€ 271,44

€ 271,44 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible Conduit, 32mm Nominal Diameter, Stainless Steel, Metal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 271,44
5 - 14€ 217,14
15+€ 206,29

Технически документи

Спецификации

Nominal Diameter

32mm

Material

Stainless Steel

Conduit Type

Flexible

Outer Diameter

32mm

Series

SSU

Colour

Metal

Interior Diameter

28.1mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-100°C

Страна на произход

United Kingdom

Детайли за продукта

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit