Flexicon Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal

Номер на артикул на RS: 880-8357Марка: Flexicon№ по каталога на производителя: SSU25-25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.1mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

55 mm

Standards Met

CE Compliant, Rail Accreditation, RoHS Compliant

Minimum Operating Temperature

-100°C

Страна на произход

United Kingdom

Детайли за продукта

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Knipex Knipex Diagonal Cutter
€ 24,53Всеки (ex VAT)
Kopex Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal
€ 390,301 Reel of 15 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 472,73

€ 472,73 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal

€ 472,73

€ 472,73 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Knipex Knipex Diagonal Cutter
€ 24,53Всеки (ex VAT)
Kopex Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal
€ 390,301 Reel of 15 Metres (ex VAT)

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.1mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

55 mm

Standards Met

CE Compliant, Rail Accreditation, RoHS Compliant

Minimum Operating Temperature

-100°C

Страна на произход

United Kingdom

Детайли за продукта

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Knipex Knipex Diagonal Cutter
€ 24,53Всеки (ex VAT)
Kopex Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal
€ 390,301 Reel of 15 Metres (ex VAT)