Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flexicon Flexible, Liquid Tight Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

Номер на артикул на RS: 880-8332Марка: Flexicon№ по каталога на производителя: LTP32B-10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

33.1mm

Series

LTP

Colour

Black

Interior Diameter

26.5mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

135 mm

Страна на произход

United Kingdom

Детайли за продукта

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight

LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C

Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 208,30

€ 208,30 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible, Liquid Tight Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

€ 208,30

€ 208,30 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible, Liquid Tight Conduit, 32mm Nominal Diameter, Galvanised Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 208,30
5 - 14€ 166,64
15+€ 158,31
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

33.1mm

Series

LTP

Colour

Black

Interior Diameter

26.5mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

135 mm

Страна на произход

United Kingdom

Детайли за продукта

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight

LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C

Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от