Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flexicon Flexible Conduit, 25mm Nominal Diameter, PVC, Blue

Номер на артикул на RS: 124-0052Марка: Flexicon№ по каталога на производителя: LPC25BUFG-10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible

Series

LPCBU

Outer Diameter

26.4mm

Colour

Blue

Interior Diameter

21mm

Length

10m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-20°C

Standards Met

CE, ibs, IEC EN 61386

Страна на произход

United Kingdom

Детайли за продукта

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 47,97

€ 47,97 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, PVC, Blue

€ 47,97

€ 47,97 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, PVC, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 47,97
5 - 14€ 38,38
15+€ 36,46

Технически документи

Спецификации

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible

Series

LPCBU

Outer Diameter

26.4mm

Colour

Blue

Interior Diameter

21mm

Length

10m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-20°C

Standards Met

CE, ibs, IEC EN 61386

Страна на произход

United Kingdom

Детайли за продукта

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit