Технически документи
Спецификации
Brand
FlexiconNominal Diameter
16mm
Material
PVC
Conduit Type
Flexible
Series
LPCBU
Outer Diameter
17.8mm
Colour
Blue
Interior Diameter
12.6mm
Length
30m
IP Rating
IP67, IP68, IP69
Coating Material
PVCu Spiral
Maximum Operating Temperature
+90°C
Minimum Bend Radius
50 mm
Minimum Operating Temperature
-20°C
Standards Met
CE, ibs, IEC EN 61386
Страна на произход
United Kingdom
Детайли за продукта
LPC Food Grade PVC Conduit
Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.
Features and Benefits
Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing
Approvals
CE
BS EN IEC 61386
Achilles
REACh
RoHS
Flexicon Flexible Conduit
€ 84,82
€ 84,82 1 Reel of 30 Metres (ex VAT)
1
€ 84,82
€ 84,82 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 84,82 |
5 - 14 | € 67,85 |
15+ | € 64,47 |
Технически документи
Спецификации
Brand
FlexiconNominal Diameter
16mm
Material
PVC
Conduit Type
Flexible
Series
LPCBU
Outer Diameter
17.8mm
Colour
Blue
Interior Diameter
12.6mm
Length
30m
IP Rating
IP67, IP68, IP69
Coating Material
PVCu Spiral
Maximum Operating Temperature
+90°C
Minimum Bend Radius
50 mm
Minimum Operating Temperature
-20°C
Standards Met
CE, ibs, IEC EN 61386
Страна на произход
United Kingdom
Детайли за продукта
LPC Food Grade PVC Conduit
Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.
Features and Benefits
Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing
Approvals
CE
BS EN IEC 61386
Achilles
REACh
RoHS