Flexicon Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

Номер на артикул на RS: 880-8281Марка: Flexicon№ по каталога на производителя: LFHU16B-25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

LFHU

Outer Diameter

17mm

Colour

Black

Interior Diameter

13mm

Length

25m

IP Rating

IP54

Coating Material

Polyolefin Extra Low Fire Hazard

Maximum Operating Temperature

+90°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-25°C

Standards Met

CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

LFHU Galvanised Steel LFH Coated Conduit

Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.

Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.

LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C

Approvals

CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 153,07

€ 153,07 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

€ 153,07

€ 153,07 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

LFHU

Outer Diameter

17mm

Colour

Black

Interior Diameter

13mm

Length

25m

IP Rating

IP54

Coating Material

Polyolefin Extra Low Fire Hazard

Maximum Operating Temperature

+90°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-25°C

Standards Met

CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

LFHU Galvanised Steel LFH Coated Conduit

Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.

Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.

LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C

Approvals

CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от