Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flexicon Straight, Swivel, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP40 rating

Номер на артикул на RS: 872-2405Марка: Flexicon№ по каталога на производителя: FU50-M50-S
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

50mm

Fitting Type

Straight, Swivel

Thread Size

M50

Material

Nickel Plated Brass

IP Rating

IP40

Finish

Nickel Plated

Series

FU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FU & SSU Conduit Systems

Страна на произход

United Kingdom

Детайли за продукта

FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 54,73

€ 54,73 Всеки (ex VAT)

Flexicon Straight, Swivel, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP40 rating

€ 54,73

€ 54,73 Всеки (ex VAT)

Flexicon Straight, Swivel, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP40 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 54,73
5 - 14€ 43,78
15+€ 41,60
Може да се интересувате от

Технически документи

Спецификации

Nominal Size

50mm

Fitting Type

Straight, Swivel

Thread Size

M50

Material

Nickel Plated Brass

IP Rating

IP40

Finish

Nickel Plated

Series

FU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FU & SSU Conduit Systems

Страна на произход

United Kingdom

Детайли за продукта

FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от