Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Metal

Номер на артикул на RS: 124-0024Марка: Flexicon№ по каталога на производителя: FU50-25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

50mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

53mm

Colour

Metal

Interior Diameter

48.4mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-100°C

Страна на произход

United Kingdom

Детайли за продукта

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 390,55

€ 390,55 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Metal

€ 390,55

€ 390,55 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Metal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Nominal Diameter

50mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

53mm

Colour

Metal

Interior Diameter

48.4mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-100°C

Страна на произход

United Kingdom

Детайли за продукта

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit