Технически документи
Спецификации
Brand
FlexiconNominal Size
25mm
Fitting Type
Fixed External
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
FU M Fixed External Thread Nickel Plated Brass Straight Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed external threaded conduit fitting
Two part fittings comprising shell and body with external metric thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
€ 74,23
€ 7,423 Each (In a Pack of 10) (ex VAT)
10
€ 74,23
€ 7,423 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 7,423 | € 74,23 |
50 - 140 | € 6,318 | € 63,18 |
150+ | € 5,998 | € 59,98 |
Технически документи
Спецификации
Brand
FlexiconNominal Size
25mm
Fitting Type
Fixed External
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
FU M Fixed External Thread Nickel Plated Brass Straight Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed external threaded conduit fitting
Two part fittings comprising shell and body with external metric thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS