Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Metal

Номер на артикул на RS: 880-8203Марка: Flexicon№ по каталога на производителя: FU20-10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

20.5mm

Colour

Metal

Interior Diameter

16.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant

Minimum Bend Radius

45 mm

Страна на произход

United Kingdom

Детайли за продукта

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 51,08

€ 51,08 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Metal

€ 51,08

€ 51,08 1 Reel of 10 Metres (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Metal

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 51,08
5 - 14€ 43,43
15+€ 41,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

20.5mm

Colour

Metal

Interior Diameter

16.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant

Minimum Bend Radius

45 mm

Страна на произход

United Kingdom

Детайли за продукта

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от