Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Natural

Номер на артикул на RS: 872-2310Марка: Flexicon№ по каталога на производителя: FU20-10M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

20.5mm

Colour

Natural

Interior Diameter

16.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Всеки (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Natural

P.O.A.

Всеки (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Natural
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

20.5mm

Colour

Natural

Interior Diameter

16.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от