Технически документи
Спецификации
Brand
FlexiconNominal Size
12mm
Fitting Type
Straight, Swivel
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
€ 46,58
€ 4,658 Each (In a Pack of 10) (ex VAT)
10
€ 46,58
€ 4,658 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 4,658 | € 46,58 |
50 - 140 | € 3,726 | € 37,26 |
150+ | € 3,534 | € 35,34 |
Технически документи
Спецификации
Brand
FlexiconNominal Size
12mm
Fitting Type
Straight, Swivel
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS