Flexicon Straight, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass IP54 rating

Номер на артикул на RS: 872-5962Марка: Flexicon№ по каталога на производителя: FSU40-M40-S
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,37

€ 25,183 Each (In a Pack of 2) (ex VAT)

Flexicon Straight, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass IP54 rating

€ 50,37

€ 25,183 Each (In a Pack of 2) (ex VAT)

Flexicon Straight, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass IP54 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 25,183€ 50,37
10 - 28€ 21,432€ 42,86
30+€ 20,346€ 40,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от