Flexicon Flexible Conduit, 32mm Nominal Diameter, Steel, Black

Номер на артикул на RS: 124-0025Марка: Flexicon№ по каталога на производителя: FSU32B-25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

32mm

Material

Steel

Conduit Type

Flexible

Series

FSU

Outer Diameter

34mm

Colour

Black

Interior Diameter

28.1mm

Length

25m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-15°C

Standards Met

CE, IEC EN 61386

Страна на произход

United Kingdom

Детайли за продукта

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 281,13

€ 281,13 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 32mm Nominal Diameter, Steel, Black

€ 281,13

€ 281,13 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 32mm Nominal Diameter, Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 281,13
5 - 14€ 224,90
15+€ 213,67
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

32mm

Material

Steel

Conduit Type

Flexible

Series

FSU

Outer Diameter

34mm

Colour

Black

Interior Diameter

28.1mm

Length

25m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-15°C

Standards Met

CE, IEC EN 61386

Страна на произход

United Kingdom

Детайли за продукта

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от