Flexicon 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass IP65 rating

Номер на артикул на RS: 872-6031Марка: Flexicon№ по каталога на производителя: FSU25-M25-C90
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

25mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FSU C90 Fittings, Multipart, Compression, 90° Elbow

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

External threaded 90° elbow with multipart compression fitting
Elastomeric seal
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 151,41

€ 15,141 Each (In a Pack of 10) (ex VAT)

Flexicon 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass IP65 rating

€ 151,41

€ 15,141 Each (In a Pack of 10) (ex VAT)

Flexicon 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass IP65 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 15,141€ 151,41
50 - 140€ 12,113€ 121,13
150+€ 11,507€ 115,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Size

25mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FSU C90 Fittings, Multipart, Compression, 90° Elbow

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

External threaded 90° elbow with multipart compression fitting
Elastomeric seal
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more