Технически документи
Спецификации
Brand
FlexiconNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FSU Conduit Systems
Страна на произход
United Kingdom
Детайли за продукта
FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
€ 121,86
€ 12,186 Each (In a Pack of 10) (ex VAT)
10
€ 121,86
€ 12,186 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 12,186 | € 121,86 |
50 - 140 | € 9,748 | € 97,48 |
150+ | € 9,261 | € 92,61 |
Технически документи
Спецификации
Brand
FlexiconNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FSU Conduit Systems
Страна на произход
United Kingdom
Детайли за продукта
FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS