Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flexicon Straight, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass IP54 rating

Номер на артикул на RS: 872-5956Марка: Flexicon№ по каталога на производителя: FSU20-M20-S
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FNU, FPU & LFHU Conduit Systems, FSU

Страна на произход

United Kingdom

Детайли за продукта

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 58,57

€ 58,57 1 Pack of 10 (ex VAT)

Flexicon Straight, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass IP54 rating

€ 58,57

€ 58,57 1 Pack of 10 (ex VAT)

Flexicon Straight, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass IP54 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 58,57
5 - 14€ 49,79
15+€ 47,27

Технически документи

Спецификации

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FNU, FPU & LFHU Conduit Systems, FSU

Страна на произход

United Kingdom

Детайли за продукта

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit