Flexicon Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

Номер на артикул на RS: 880-8240Марка: Flexicon№ по каталога на производителя: FSU12B-25M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

14mm

Series

FSU

Colour

Black

Interior Diameter

10.2mm

Length

25m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, RoHS Compliant

Minimum Bend Radius

30 mm

Страна на произход

United Kingdom

Детайли за продукта

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от

€ 87,02

€ 87,02 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

€ 87,02

€ 87,02 1 Reel of 25 Metres (ex VAT)

Flexicon Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 87,02
5 - 14€ 69,61
15+€ 66,15
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

14mm

Series

FSU

Colour

Black

Interior Diameter

10.2mm

Length

25m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, RoHS Compliant

Minimum Bend Radius

30 mm

Страна на произход

United Kingdom

Детайли за продукта

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от