Технически документи
Спецификации
Brand
FlexiconNominal Size
12mm
Fitting Type
Straight
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
€ 37,86
€ 3,786 Each (In a Pack of 10) (ex VAT)
10
€ 37,86
€ 3,786 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 3,786 | € 37,86 |
50 - 140 | € 3,027 | € 30,27 |
150+ | € 2,878 | € 28,78 |
Технически документи
Спецификации
Brand
FlexiconNominal Size
12mm
Fitting Type
Straight
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS