Flexicon Straight, Conduit Fitting, 12mm Nominal Size, M16, Nickel Plated Brass IP65 rating

Номер на артикул на RS: 872-5987Марка: Flexicon№ по каталога на производителя: FSU12-M16-C
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

12mm

Fitting Type

Straight

Thread Size

M16

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

Страна на произход

United Kingdom

Детайли за продукта

FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 76,01

€ 7,601 Each (In a Pack of 10) (ex VAT)

Flexicon Straight, Conduit Fitting, 12mm Nominal Size, M16, Nickel Plated Brass IP65 rating

€ 76,01

€ 7,601 Each (In a Pack of 10) (ex VAT)

Flexicon Straight, Conduit Fitting, 12mm Nominal Size, M16, Nickel Plated Brass IP65 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 7,601€ 76,01
50 - 140€ 6,081€ 60,81
150+€ 5,777€ 57,77
Може да се интересувате от

Технически документи

Спецификации

Nominal Size

12mm

Fitting Type

Straight

Thread Size

M16

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

Страна на произход

United Kingdom

Детайли за продукта

FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Може да се интересувате от