Технически документи
Спецификации
Brand
FlexiconNominal Size
13mm
Fitting Type
Straight
Thread Size
M16
Material
Nylon 66
Colour
Black
IP Rating
IP66, IP67, IP68, IP69K
Finish
Black
Series
FPAX
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Страна на произход
United Kingdom
Детайли за продукта
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
€ 34,37
€ 3,437 Each (In a Pack of 10) (ex VAT)
10
€ 34,37
€ 3,437 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 3,437 | € 34,37 |
50 - 140 | € 2,749 | € 27,49 |
150+ | € 2,612 | € 26,12 |
Технически документи
Спецификации
Brand
FlexiconNominal Size
13mm
Fitting Type
Straight
Thread Size
M16
Material
Nylon 66
Colour
Black
IP Rating
IP66, IP67, IP68, IP69K
Finish
Black
Series
FPAX
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Страна на произход
United Kingdom
Детайли за продукта
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS