Flexicon Swivel, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating

Номер на артикул на RS: 124-0074Марка: Flexicon№ по каталога на производителя: FPAU16-BM16B
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

16mm

Fitting Type

Swivel

Thread Size

M16

Material

Nylon 66

Colour

Black, Grey

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FPAU ULTRA External Thread Brass Swivel Straight

Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated seal fast fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External Brass thread and fast push in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 20,35

€ 2,035 Each (In a Pack of 10) (ex VAT)

Flexicon Swivel, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating

€ 20,35

€ 2,035 Each (In a Pack of 10) (ex VAT)

Flexicon Swivel, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Nominal Size

16mm

Fitting Type

Swivel

Thread Size

M16

Material

Nylon 66

Colour

Black, Grey

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

FPAU ULTRA External Thread Brass Swivel Straight

Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated seal fast fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External Brass thread and fast push in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit