Flexicon Flexible Conduit, 34mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 124-0014Марка: Flexicon№ по каталога на производителя: FPAS34B-50M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

34mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

28.1mm

Length

50m

IP Rating

IP40

Maximum Operating Temperature

+120°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 312,48

€ 312,48 1 Reel of 50 Metres (ex VAT)

Flexicon Flexible Conduit, 34mm Nominal Diameter, Plastic, Black

€ 312,48

€ 312,48 1 Reel of 50 Metres (ex VAT)

Flexicon Flexible Conduit, 34mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 312,48
5 - 14€ 249,99
15+€ 237,50

Технически документи

Спецификации

Nominal Diameter

34mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

28.1mm

Length

50m

IP Rating

IP40

Maximum Operating Temperature

+120°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit