Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 880-8177Марка: Flexicon№ по каталога на производителя: FPAS25B-50M
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

25mm

Colour

Black

Interior Diameter

19.1mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Страна на произход

United Kingdom

Детайли за продукта

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 219,16

€ 219,16 1 Reel of 50 Metres (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

€ 219,16

€ 219,16 1 Reel of 50 Metres (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 219,16
5 - 14€ 186,27
15+€ 177,06
Може да се интересувате от

Технически документи

Спецификации

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

25mm

Colour

Black

Interior Diameter

19.1mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Страна на произход

United Kingdom

Детайли за продукта

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Може да се интересувате от