Технически документи
Спецификации
Brand
FlexiconNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.8mm
Series
FPAS
Colour
Black
Interior Diameter
11.8mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, REACH Compliant, RoHS Compliant, UL Listed
Minimum Bend Radius
35 mm
Страна на произход
United Kingdom
Детайли за продукта
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS
Flexicon Flexible Conduit
€ 83,65
€ 83,65 1 Reel of 25 Metres (ex VAT)
1
€ 83,65
€ 83,65 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 83,65 |
5 - 14 | € 71,09 |
15+ | € 67,58 |
Технически документи
Спецификации
Brand
FlexiconNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.8mm
Series
FPAS
Colour
Black
Interior Diameter
11.8mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, REACH Compliant, RoHS Compliant, UL Listed
Minimum Bend Radius
35 mm
Страна на произход
United Kingdom
Детайли за продукта
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS