Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flexicon 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating

Номер на артикул на RS: 872-2203Марка: Flexicon№ по каталога на производителя: FPA21-M20-90B
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Страна на произход

United Kingdom

Детайли за продукта

FPA90 Conduit Fitting, 90° Elbow

One-piece, fast fit externally threaded 90° elbow suitable for knockouts.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit

Информацията за складовите наличности временно не е налична.

€ 38,36

€ 3,836 Each (In a Pack of 10) (ex VAT)

Flexicon 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating

€ 38,36

€ 3,836 Each (In a Pack of 10) (ex VAT)

Flexicon 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 3,836€ 38,36
50 - 140€ 3,262€ 32,62
150+€ 3,101€ 31,01

Технически документи

Спецификации

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Страна на произход

United Kingdom

Детайли за продукта

FPA90 Conduit Fitting, 90° Elbow

One-piece, fast fit externally threaded 90° elbow suitable for knockouts.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit