Flexi PV 60W Monocrystalline solar panel

Номер на артикул на RS: 769-4236Марка: Flexi PV№ по каталога на производителя: STFP060
brand-logo
Преглед на всички в Соларни панели

Технически документи

Спецификации

Power Rating

60W

Number of Cells

1

Battery Bank Capacity

8Ah

Type

Monocrystalline

Dimensions

500 x 500 x 76mm

Depth

76mm

Length

500mm

Width

500mm

Mounting Style

Screw

Страна на произход

China

Детайли за продукта

Foldup Solar Panel 60W

A premium crystalline twin solar panel system that neatly folds into briefcase style makes this tough and portable solar panel perfect where space, weight and convenience is crucial. The Foldup Solar Panel is ideal for caravans, boats and motorhomes and connects directly to the battery thanks to its integral charge controller

High quality crystalline solar cell for year round 12V battery charging
8Ah Charge controller with in built diode to prevent reverse battery feed
Fold away, fully adjustable support legs
Perfect for trucks, caravans, motorhomes, boats etc.
In built solar performance and battery level LED indicator
Cable and connections to attach direct to battery
Suitable for outdoor use
20 year solar cell warranty and 10 year solar panel warranty
Max. Power - 60watts
Max. Current (Imp) - 3.43A
Approximate watt-hours per day - 390
Approximate amp-hours per day - 22.30
Dimensions - 500x500x76mm
Weight - 8.5Kg

Supplied with

60wp Foldup Solar Panel, fold away support legs, extension cable with crocodile clips, premium padded carry bag and full fitting instructions

Може да се интересувате от
RS PRO 60W Polycrystalline solar panel
€ 301,68Всеки (ex VAT)

P.O.A.

Flexi PV 60W Monocrystalline solar panel

P.O.A.

Flexi PV 60W Monocrystalline solar panel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 60W Polycrystalline solar panel
€ 301,68Всеки (ex VAT)

Технически документи

Спецификации

Power Rating

60W

Number of Cells

1

Battery Bank Capacity

8Ah

Type

Monocrystalline

Dimensions

500 x 500 x 76mm

Depth

76mm

Length

500mm

Width

500mm

Mounting Style

Screw

Страна на произход

China

Детайли за продукта

Foldup Solar Panel 60W

A premium crystalline twin solar panel system that neatly folds into briefcase style makes this tough and portable solar panel perfect where space, weight and convenience is crucial. The Foldup Solar Panel is ideal for caravans, boats and motorhomes and connects directly to the battery thanks to its integral charge controller

High quality crystalline solar cell for year round 12V battery charging
8Ah Charge controller with in built diode to prevent reverse battery feed
Fold away, fully adjustable support legs
Perfect for trucks, caravans, motorhomes, boats etc.
In built solar performance and battery level LED indicator
Cable and connections to attach direct to battery
Suitable for outdoor use
20 year solar cell warranty and 10 year solar panel warranty
Max. Power - 60watts
Max. Current (Imp) - 3.43A
Approximate watt-hours per day - 390
Approximate amp-hours per day - 22.30
Dimensions - 500x500x76mm
Weight - 8.5Kg

Supplied with

60wp Foldup Solar Panel, fold away support legs, extension cable with crocodile clips, premium padded carry bag and full fitting instructions

Може да се интересувате от
RS PRO 60W Polycrystalline solar panel
€ 301,68Всеки (ex VAT)