Flexi PV 40W solar panel

Номер на артикул на RS: 706-7937Марка: Flexi PV№ по каталога на производителя: SFP040MA
brand-logo
Преглед на всички в Соларни панели

Технически документи

Спецификации

Power Rating

40W

Battery Bank Capacity

17.78Ah

Dimensions

495 x 351 x 2mm

Depth

2mm

Length

495mm

Width

351mm

Mounting Style

Screw

Страна на произход

China

Детайли за продукта

Flexi PV Solar Panel Kits

The Flexi PV range of is a tough, fully weather resistant flexible solar panel designed for use in the harshest environmental conditions. Suitable for permanent fixing or stand alone use, the Flexi PV kit is ideal for battery charging, camping / caravanning, boats and many more applications

Super tough and powerful flexible solar panel
Crystalline cell for maximum energy per sq metre
Fully weather sealed system – even against salt water
Ideal for deck tops, caravan roofs and camper vans
In built diode prevents battery discharge
2 year panel warranty and 20 year cell performance warranty*

Може да се интересувате от
RS PRO 60W Polycrystalline solar panel
€ 301,68Всеки (ex VAT)

P.O.A.

Flexi PV 40W solar panel

P.O.A.

Flexi PV 40W solar panel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 60W Polycrystalline solar panel
€ 301,68Всеки (ex VAT)

Технически документи

Спецификации

Power Rating

40W

Battery Bank Capacity

17.78Ah

Dimensions

495 x 351 x 2mm

Depth

2mm

Length

495mm

Width

351mm

Mounting Style

Screw

Страна на произход

China

Детайли за продукта

Flexi PV Solar Panel Kits

The Flexi PV range of is a tough, fully weather resistant flexible solar panel designed for use in the harshest environmental conditions. Suitable for permanent fixing or stand alone use, the Flexi PV kit is ideal for battery charging, camping / caravanning, boats and many more applications

Super tough and powerful flexible solar panel
Crystalline cell for maximum energy per sq metre
Fully weather sealed system – even against salt water
Ideal for deck tops, caravan roofs and camper vans
In built diode prevents battery discharge
2 year panel warranty and 20 year cell performance warranty*

Може да се интересувате от
RS PRO 60W Polycrystalline solar panel
€ 301,68Всеки (ex VAT)