Flexi PV 20W solar panel

Номер на артикул на RS: 706-7928Марка: Flexi PV№ по каталога на производителя: SFP020MA
brand-logo
Преглед на всички в Соларни панели

Технически документи

Спецификации

Power Rating

20W

Battery Bank Capacity

8.89Ah

Dimensions

495 x 351 x 2mm

Depth

2mm

Length

495mm

Width

351mm

Mounting Style

Screw

Страна на произход

China

Детайли за продукта

Flexi PV Solar Panel Kits

The Flexi PV range of is a tough, fully weather resistant flexible solar panel designed for use in the harshest environmental conditions. Suitable for permanent fixing or stand alone use, the Flexi PV kit is ideal for battery charging, camping / caravanning, boats and many more applications

Super tough and powerful flexible solar panel
Crystalline cell for maximum energy per sq metre
Fully weather sealed system – even against salt water
Ideal for deck tops, caravan roofs and camper vans
In built diode prevents battery discharge
2 year panel warranty and 20 year cell performance warranty*

Може да се интересувате от
RS PRO 20W Polycrystalline solar panel
€ 120,40Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Flexi PV 20W solar panel

P.O.A.

Flexi PV 20W solar panel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 20W Polycrystalline solar panel
€ 120,40Всеки (ex VAT)

Технически документи

Спецификации

Power Rating

20W

Battery Bank Capacity

8.89Ah

Dimensions

495 x 351 x 2mm

Depth

2mm

Length

495mm

Width

351mm

Mounting Style

Screw

Страна на произход

China

Детайли за продукта

Flexi PV Solar Panel Kits

The Flexi PV range of is a tough, fully weather resistant flexible solar panel designed for use in the harshest environmental conditions. Suitable for permanent fixing or stand alone use, the Flexi PV kit is ideal for battery charging, camping / caravanning, boats and many more applications

Super tough and powerful flexible solar panel
Crystalline cell for maximum energy per sq metre
Fully weather sealed system – even against salt water
Ideal for deck tops, caravan roofs and camper vans
In built diode prevents battery discharge
2 year panel warranty and 20 year cell performance warranty*

Може да се интересувате от
RS PRO 20W Polycrystalline solar panel
€ 120,40Всеки (ex VAT)