Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flexello Fixed Castor Wheel, 130kg Capacity, 75mm Wheel

Номер на артикул на RS: 420-3382Марка: Flexello
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Wheel Diameter

75mm

Load Capacity

130kg

Mounting Type

Plate

Overall Height

95mm

Wheel Width

25mm

Rotation

Fixed

Tyre Material

Nylon

Fixing Centres

83 x 35mm

Fixing Plate Dimensions

102 x 64mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Страна на произход

United Kingdom

Детайли за продукта

Nylon Wheel Castor Series 61//88

Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,10

€ 11,10 Всеки (ex VAT)

Flexello Fixed Castor Wheel, 130kg Capacity, 75mm Wheel

€ 11,10

€ 11,10 Всеки (ex VAT)

Flexello Fixed Castor Wheel, 130kg Capacity, 75mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,10
5 - 9€ 10,64
10+€ 10,40
Може да се интересувате от

Технически документи

Спецификации

Wheel Diameter

75mm

Load Capacity

130kg

Mounting Type

Plate

Overall Height

95mm

Wheel Width

25mm

Rotation

Fixed

Tyre Material

Nylon

Fixing Centres

83 x 35mm

Fixing Plate Dimensions

102 x 64mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Страна на произход

United Kingdom

Детайли за продукта

Nylon Wheel Castor Series 61//88

Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Може да се интересувате от