Технически документи
Спецификации
Brand
FischerNumber Of Contacts
12
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.2A
Series
S
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
13mm
Housing Material
Brass
Strain Relief
Yes
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+135°C
Contact Material
Brass
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FischerNumber Of Contacts
12
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.2A
Series
S
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
13mm
Housing Material
Brass
Strain Relief
Yes
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+135°C
Contact Material
Brass