Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter

Номер на артикул на RS: 546-6477Марка: Fischer Fixings
brand-logo

Технически документи

Спецификации

Type

Wall Plug

Fixing Hole Diameter

8mm

Length

35mm

Material

Zinc Alloy

Head Shape

Pan

Thickness of Material Maximum

12mm

Thickness of Material Minimum

1mm

Детайли за продукта

Plasterboard Anchor

A zinc alloy plasterboard anchor which is quick and easy to install. A self drilling fixing suitable for plasterboards, double boards and aerated cement blocks.,Designed for light to medium applications such as pipe brackets, switch boxes, light fittings, shelving etc.

Supplied with

35mm recess screw

Може да се интересувате от

€ 60,66

€ 60,66 1 Box of 100 (ex VAT)

Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter

€ 60,66

€ 60,66 1 Box of 100 (ex VAT)

Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Type

Wall Plug

Fixing Hole Diameter

8mm

Length

35mm

Material

Zinc Alloy

Head Shape

Pan

Thickness of Material Maximum

12mm

Thickness of Material Minimum

1mm

Детайли за продукта

Plasterboard Anchor

A zinc alloy plasterboard anchor which is quick and easy to install. A self drilling fixing suitable for plasterboards, double boards and aerated cement blocks.,Designed for light to medium applications such as pipe brackets, switch boxes, light fittings, shelving etc.

Supplied with

35mm recess screw

Може да се интересувате от