Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

Номер на артикул на RS: 484-1631Марка: Fischer Fixings№ по каталога на производителя: 70022
brand-logo
Преглед на всички в Стенни щепсели

Технически документи

Спецификации

Length

40mm

Maximum Fixing Thickness

50mm

Material

Nylon

Fixing Hole Diameter

8mm

Страна на произход

Germany

Детайли за продукта

Fischer SX Expansion Plugs

The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.

Features and Benefits

4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole

Typical Applications

Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,95

€ 31,95 1 Box of 50 (ex VAT)

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

€ 31,95

€ 31,95 1 Box of 50 (ex VAT)

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

40mm

Maximum Fixing Thickness

50mm

Material

Nylon

Fixing Hole Diameter

8mm

Страна на произход

Germany

Детайли за продукта

Fischer SX Expansion Plugs

The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.

Features and Benefits

4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole

Typical Applications

Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.

Може да се интересувате от