Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fischer Fixings Steel Through Bolt 91mm, 8mm Fixing Hole

Номер на артикул на RS: 105-8513Марка: Fischer Fixings№ по каталога на производителя: 523132
brand-logo
Преглед на всички в Masonry Bolts & Anchors

Технически документи

Спецификации

Type

FXA Through Bolt

Length

91mm

Fixing Hole Diameter

8mm

Material

Steel

Страна на произход

Germany

Детайли за продукта

Fischer FXA Throughbolts

The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.

Features and Benefits

Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved

Typical Applications

Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.

Fischer Through Bolt Anchors

Може да се интересувате от
RS PRO Through Bolt 8 x 90mm x 90mm, 9mm Fixing Hole
€ 8,061 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fischer Fixings Steel Through Bolt 91mm, 8mm Fixing Hole

P.O.A.

Fischer Fixings Steel Through Bolt 91mm, 8mm Fixing Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Through Bolt 8 x 90mm x 90mm, 9mm Fixing Hole
€ 8,061 Bag of 10 (ex VAT)

Технически документи

Спецификации

Type

FXA Through Bolt

Length

91mm

Fixing Hole Diameter

8mm

Material

Steel

Страна на произход

Germany

Детайли за продукта

Fischer FXA Throughbolts

The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.

Features and Benefits

Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved

Typical Applications

Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.

Fischer Through Bolt Anchors

Може да се интересувате от
RS PRO Through Bolt 8 x 90mm x 90mm, 9mm Fixing Hole
€ 8,061 Bag of 10 (ex VAT)