Fischer Fixings Spring Toggle Fixings, 18mm fixing hole diameter

Номер на артикул на RS: 105-8527Марка: Fischer Fixings№ по каталога на производителя: 51307
brand-logo

Технически документи

Спецификации

Type

Spring Toggle Fixing

Fixing Hole Diameter

18mm

Length

75mm

Thickness of Material Maximum

25mm

Страна на произход

United Kingdom

Детайли за продукта

Fischer Spring Toggle KT Fixings

The Fischer pre-assembled spring toggle KT fixings have been designed for you to use in hollow ceilings, chipboards, fibre boards and gypsum plasterboard. The spring force on the fixings expands the wings when you push them into any cavity.

Features and Benefits

Easy installation
Use when a previous fixing has failed and left an oversized hole
Expands by spring force into any cavity
Universal fixing

Typical Applications

Use in plasterboard, fibre board and chipboard
Ideal for overhead applications such as ceilings

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fischer Fixings Spring Toggle Fixings, 18mm fixing hole diameter

P.O.A.

Fischer Fixings Spring Toggle Fixings, 18mm fixing hole diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Spring Toggle Fixing

Fixing Hole Diameter

18mm

Length

75mm

Thickness of Material Maximum

25mm

Страна на произход

United Kingdom

Детайли за продукта

Fischer Spring Toggle KT Fixings

The Fischer pre-assembled spring toggle KT fixings have been designed for you to use in hollow ceilings, chipboards, fibre boards and gypsum plasterboard. The spring force on the fixings expands the wings when you push them into any cavity.

Features and Benefits

Easy installation
Use when a previous fixing has failed and left an oversized hole
Expands by spring force into any cavity
Universal fixing

Typical Applications

Use in plasterboard, fibre board and chipboard
Ideal for overhead applications such as ceilings

Може да се интересувате от