Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K

Номер на артикул на RS: 774-2691Марка: Fischer Elektronik№ по каталога на производителя: WLPK 10Distrelec Article No.: 30220840
brand-logo
Преглед на всички в Термична грес

Технически документи

Спецификации

Thermal Conductivity

10W/m·K

Material

Ceramic Synthetic Fluid

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-60°C

Pack Size

10 ml

Operating Temperature Range

-60 → +150 °C

Distrelec Product Id

30220840

Страна на произход

Germany

Детайли за продукта

Fischer Heat Conducting Paste - WLPK Series

Fischer WLPK heat conducting paste is a versatile and easy to apply heat-conducting paste with high thermal conductivity. The ceramic-filled, silicon free heat-conducting paste consists of a synthetic polymer and enables quick as well as effective heat dissipation in a temperature range of 60°C to +150°C. Fischer WLPK paste does not harden, dry out or melt under normal application conditions and is not subject to any special storage requirements.

Suitable especially for silicone-sensitive applications
No drying out, hardening or melting of the thermal conductive paste
High long-term stability

Информацията за складовите наличности временно не е налична.

€ 57,77

€ 57,77 Всеки (ex VAT)

Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K

€ 57,77

€ 57,77 Всеки (ex VAT)

Fischer Elektronik Ceramic Synthetic Fluid Thermal Grease, 10W/m·K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 57,77
6 - 14€ 55,46
15+€ 54,29

Технически документи

Спецификации

Thermal Conductivity

10W/m·K

Material

Ceramic Synthetic Fluid

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-60°C

Pack Size

10 ml

Operating Temperature Range

-60 → +150 °C

Distrelec Product Id

30220840

Страна на произход

Germany

Детайли за продукта

Fischer Heat Conducting Paste - WLPK Series

Fischer WLPK heat conducting paste is a versatile and easy to apply heat-conducting paste with high thermal conductivity. The ceramic-filled, silicon free heat-conducting paste consists of a synthetic polymer and enables quick as well as effective heat dissipation in a temperature range of 60°C to +150°C. Fischer WLPK paste does not harden, dry out or melt under normal application conditions and is not subject to any special storage requirements.

Suitable especially for silicone-sensitive applications
No drying out, hardening or melting of the thermal conductive paste
High long-term stability