Технически документи
Спецификации
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
75mm
Width
200mm
Height
25mm
Dimensions
75 x 200 x 25mm
Thermal Resistance
1.4K/W
Colour
Black
Material
Aluminium
Страна на произход
Germany
Детайли за продукта
SK 42 extrusion heatsink
From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.
The SK42 Heatsink is available in the following lengths:
Stock number 189-8599 is 100mm long.
Stock number 189-8606 is 150mm long.
Stock number 189-8612 is 200mm long.
Stock number 189-8628 is 75mm long.
€ 14,90
€ 14,90 Всеки (ex VAT)
1
€ 14,90
€ 14,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,90 |
10 - 24 | € 13,70 |
25 - 49 | € 13,11 |
50 - 99 | € 12,68 |
100+ | € 11,63 |
Технически документи
Спецификации
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
75mm
Width
200mm
Height
25mm
Dimensions
75 x 200 x 25mm
Thermal Resistance
1.4K/W
Colour
Black
Material
Aluminium
Страна на произход
Germany
Детайли за продукта
SK 42 extrusion heatsink
From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.
The SK42 Heatsink is available in the following lengths:
Stock number 189-8599 is 100mm long.
Stock number 189-8606 is 150mm long.
Stock number 189-8612 is 200mm long.
Stock number 189-8628 is 75mm long.