Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.28K/W, 100 x 80 x 83mm

Технически документи
Спецификации
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu with fan
Length
100mm
Width
80mm
Height
83mm
Dimensions
100 x 80 x 83mm
Thermal Resistance
0.28K/W
Material
Aluminium
Страна на произход
China
Детайли за продукта
Fischer Elektronik Cooling Aggregates with Axial Fans
Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.
Geometry of hollow-fin optimising the airflow
Particularly effective heat dissipation
Compact construction
Milled flat semiconductor mounting surface
€ 254,97
€ 254,97 Всеки (ex VAT)
1
€ 254,97
€ 254,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu with fan
Length
100mm
Width
80mm
Height
83mm
Dimensions
100 x 80 x 83mm
Thermal Resistance
0.28K/W
Material
Aluminium
Страна на произход
China
Детайли за продукта
Fischer Elektronik Cooling Aggregates with Axial Fans
Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.
Geometry of hollow-fin optimising the airflow
Particularly effective heat dissipation
Compact construction
Milled flat semiconductor mounting surface