Технически документи
Спецификации
Brand
FinderVoltage
250V ac
For Use With
55.34, 85.04, 55.32 Series Relay
Series
94
Current Rating
10A
Number of Contacts
14
Mounting Type
Screw Fitting
Страна на произход
Italy
Детайли за продукта
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE
€ 8,35
€ 8,35 Всеки (ex VAT)
1
€ 8,35
€ 8,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,35 |
5 - 9 | € 8,07 |
10+ | € 7,63 |
Технически документи
Спецификации
Brand
FinderVoltage
250V ac
For Use With
55.34, 85.04, 55.32 Series Relay
Series
94
Current Rating
10A
Number of Contacts
14
Mounting Type
Screw Fitting
Страна на произход
Italy
Детайли за продукта
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE