Технически документи
Спецификации
Brand
FinderSupply Voltage
110 → 125V ac/dc
Mounting Type
Plug In
Mode of Operation
Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
Time Range
0.05 → 100s, 0.5 → 100min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
7A
Maximum Voltage
250V ac
Terminal Type
Plug In
Switch Configuration
4PDT
Power Supply
External
Width
20.6mm
Minimum Voltage
93.5V ac/dc
Length
63.1mm
Minimum Current
7A
Series
85 Series
Depth
27.7mm
Maximum Operating Temperature
+60°C
Time Delay
<=20ms
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Страна на произход
Italy
Детайли за продукта
Multifunction - 85 Series
Functions - 111, 412, 421, 611
Delay or timeout functions at power-on, configurable by DIL switch
LED indicator for power-on and output status
€ 66,48
€ 66,48 Всеки (ex VAT)
1
€ 66,48
€ 66,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 66,48 |
5 - 9 | € 64,47 |
10+ | € 63,07 |
Технически документи
Спецификации
Brand
FinderSupply Voltage
110 → 125V ac/dc
Mounting Type
Plug In
Mode of Operation
Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
Time Range
0.05 → 100s, 0.5 → 100min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
7A
Maximum Voltage
250V ac
Terminal Type
Plug In
Switch Configuration
4PDT
Power Supply
External
Width
20.6mm
Minimum Voltage
93.5V ac/dc
Length
63.1mm
Minimum Current
7A
Series
85 Series
Depth
27.7mm
Maximum Operating Temperature
+60°C
Time Delay
<=20ms
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Страна на произход
Italy
Детайли за продукта
Multifunction - 85 Series
Functions - 111, 412, 421, 611
Delay or timeout functions at power-on, configurable by DIL switch
LED indicator for power-on and output status