Finder 85 Series Series Snap On Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 100 s, 3 → 100 min, 5 →

Технически документи
Спецификации
Brand
FinderSupply Voltage
24V ac/dc
Mounting Type
Snap-On Rail Mount
Mode of Operation
Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
Time Range
0.05 → 100 s, 3 → 100 min, 5 → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
15A
Maximum Voltage
400V ac
Terminal Type
8-Pin Connector
Switch Configuration
DPDT
Power Supply
External
Width
20.6mm
Minimum Voltage
250V ac
Length
59.5mm
Minimum Current
7A
Series
85 Series
Depth
27.7mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
<=20ms
Страна на произход
Italy
€ 69,23
€ 69,23 Всеки (ex VAT)
1
€ 69,23
€ 69,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 69,23 |
5 - 9 | € 67,08 |
10+ | € 65,70 |
Технически документи
Спецификации
Brand
FinderSupply Voltage
24V ac/dc
Mounting Type
Snap-On Rail Mount
Mode of Operation
Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
Time Range
0.05 → 100 s, 3 → 100 min, 5 → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
15A
Maximum Voltage
400V ac
Terminal Type
8-Pin Connector
Switch Configuration
DPDT
Power Supply
External
Width
20.6mm
Minimum Voltage
250V ac
Length
59.5mm
Minimum Current
7A
Series
85 Series
Depth
27.7mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
<=20ms
Страна на произход
Italy