Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder 84 Series Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 2-Contact, 0.1 s → 9999h, DPDT

Номер на артикул на RS: 123-2801Марка: Finder№ по каталога на производителя: 84.02.0.230.0000Distrelec Article No.: 30119892
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Finder

Supply Voltage

110 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multi Function (NFC Programmable)

Time Range

0.1 s → 9999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

DPDT-2CO

Width

60.8mm

Minimum Voltage

110V ac/dc

Power Supply

External

Series

84 Series

Length

35mm

Maximum Operating Temperature

+50°C

Depth

88.8mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Страна на произход

Italy

Детайли за продукта

Finder 84 Series Multifunction SMARTimer

Finder 84 Series multi function SMARTimer with NFC technology to connect to the Finder Toolbox smartphone app. The 84 series allows NFC smartphone programming and classic on device programming. The large backlit display allows easy reading of all information during the programming phase and normal operation. 84 series SMARTimer relays feature two independent programmable channels and 25 available functions.

Two independent channels
Two programming modes: “Smart” NFC mode or “Classic” on device
Wide backlit display
High precision
PIN to protect access to programming session
Up or Down timing modes
35 mm rail mount

Multifunction

Информацията за складовите наличности временно не е налична.

€ 175,97

€ 175,97 Всеки (ex VAT)

Finder 84 Series Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 2-Contact, 0.1 s → 9999h, DPDT

€ 175,97

€ 175,97 Всеки (ex VAT)

Finder 84 Series Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 2-Contact, 0.1 s → 9999h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Finder

Supply Voltage

110 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multi Function (NFC Programmable)

Time Range

0.1 s → 9999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

DPDT-2CO

Width

60.8mm

Minimum Voltage

110V ac/dc

Power Supply

External

Series

84 Series

Length

35mm

Maximum Operating Temperature

+50°C

Depth

88.8mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Страна на произход

Italy

Детайли за продукта

Finder 84 Series Multifunction SMARTimer

Finder 84 Series multi function SMARTimer with NFC technology to connect to the Finder Toolbox smartphone app. The 84 series allows NFC smartphone programming and classic on device programming. The large backlit display allows easy reading of all information during the programming phase and normal operation. 84 series SMARTimer relays feature two independent programmable channels and 25 available functions.

Two independent channels
Two programming modes: “Smart” NFC mode or “Classic” on device
Wide backlit display
High precision
PIN to protect access to programming session
Up or Down timing modes
35 mm rail mount

Multifunction