Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1

Номер на артикул на RS: 214-656Марка: Finder№ по каталога на производителя: 802102400000
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Series

80 Series

Depth

60.8mm

Length

84mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Детайли за продукта

80 Series - On Pulse Timer

Function - 421
6 time ranges
Wide voltage range
Contact material AgCdO

Може да се интересувате от

P.O.A.

Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1

P.O.A.

Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Series

80 Series

Depth

60.8mm

Length

84mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Детайли за продукта

80 Series - On Pulse Timer

Function - 421
6 time ranges
Wide voltage range
Contact material AgCdO

Може да се интересувате от