Finder DIN Rail Non-Latching Relay with Guided Contacts, 110V dc Coil, 6A Switching Current, 4NO/2NC

Номер на артикул на RS: 247-9246Марка: Finder№ по каталога на производителя: 7S1691105420
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 712,72

€ 142,545 Each (In a Pack of 5) (ex VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts, 110V dc Coil, 6A Switching Current, 4NO/2NC

€ 712,72

€ 142,545 Each (In a Pack of 5) (ex VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts, 110V dc Coil, 6A Switching Current, 4NO/2NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more