Finder 77 Series Solid State Relay, 15 A Load, DIN Rail Mount, 305 V ac Load, 24 V dc Control

Технически документи
Спецификации
Brand
FinderMaximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
305 V ac
Minimum Load Voltage
19 V ac
Maximum Control Voltage
24 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Contact Configuration
SPST
Terminal Type
Screw
Package Style
Hockey Puck
Series
77
Load Voltage Range
19 → 305V ac
Maximum Turn On Time
10ms
Dimensions
22.5 x 120.3 x 83.3mm
Depth
120.3mm
Operating Temperature Range
-20 → +80°C
Height
83.3mm
Off State Leakage Current
1 mA
Length
22.5mm
Страна на произход
Italy
Детайли за продукта
Solid State Relay 5A - 77 Series
High switching speed, high endurance, low control power
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose
Approvals
CE
Zero Voltage Relays
€ 71,46
€ 71,46 Всеки (ex VAT)
1
€ 71,46
€ 71,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 71,46 |
5 - 9 | € 69,27 |
10+ | € 66,31 |
Технически документи
Спецификации
Brand
FinderMaximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
305 V ac
Minimum Load Voltage
19 V ac
Maximum Control Voltage
24 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Contact Configuration
SPST
Terminal Type
Screw
Package Style
Hockey Puck
Series
77
Load Voltage Range
19 → 305V ac
Maximum Turn On Time
10ms
Dimensions
22.5 x 120.3 x 83.3mm
Depth
120.3mm
Operating Temperature Range
-20 → +80°C
Height
83.3mm
Off State Leakage Current
1 mA
Length
22.5mm
Страна на произход
Italy
Детайли за продукта
Solid State Relay 5A - 77 Series
High switching speed, high endurance, low control power
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose
Approvals
CE