Finder Monitoring Relay, 1 Phase, DPST, DIN Rail

Технически документи
Спецификации
Brand
FinderElectrical Phase
1
Contact Configuration
DPST
Mounting Type
DIN Rail
Time Delay
0.2 → 20s
Series
72
Width
35mm
Terminal Type
Screw
Страна на произход
Italy
Детайли за продукта
72 Series
Special relay for alternating loads. Suitable for applications with pumps, compressors, air conditioning or refrigeration units.
2 independent NO output, 12 A
2 independent control signals, insulated from supply
Modular housing, 35 mm wide
4 functions
Cadmium free contact material
€ 92,67
€ 92,67 Всеки (ex VAT)
1
€ 92,67
€ 92,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 92,67 |
5+ | € 88,88 |
Технически документи
Спецификации
Brand
FinderElectrical Phase
1
Contact Configuration
DPST
Mounting Type
DIN Rail
Time Delay
0.2 → 20s
Series
72
Width
35mm
Terminal Type
Screw
Страна на произход
Italy
Детайли за продукта
72 Series
Special relay for alternating loads. Suitable for applications with pumps, compressors, air conditioning or refrigeration units.
2 independent NO output, 12 A
2 independent control signals, insulated from supply
Modular housing, 35 mm wide
4 functions
Cadmium free contact material