Finder Level Monitoring Relay, 1 Phase, SPDT, DIN Rail

Номер на артикул на RS: 776-1585Марка: Finder№ по каталога на производителя: 72.01.8.240.0002Distrelec Article No.: 30076818
brand-logo

Технически документи

Спецификации

Brand

Finder

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 7s

Temperature Sensing Range

-20 → +60°C

Series

72

Dimensions

58 x 35 x 84mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

35mm

Operating Temperature Range

+60°C

Height

84mm

Length

58mm

Terminal Type

Screw

Number of Poles

1

Страна на произход

Italy

Детайли за продукта

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

Информацията за складовите наличности временно не е налична.

€ 90,58

€ 90,58 Всеки (ex VAT)

Finder Level Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 90,58

€ 90,58 Всеки (ex VAT)

Finder Level Monitoring Relay, 1 Phase, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 90,58
5+€ 86,89

Технически документи

Спецификации

Brand

Finder

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 7s

Temperature Sensing Range

-20 → +60°C

Series

72

Dimensions

58 x 35 x 84mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

35mm

Operating Temperature Range

+60°C

Height

84mm

Length

58mm

Terminal Type

Screw

Number of Poles

1

Страна на произход

Italy

Детайли за продукта

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting